Part Details for 9734 060500 by Belden Inc
Overview of 9734 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
51939-734LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 16S 8P Right Angle Header, Solder To Board |
Price & Stock for 9734 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3359
|
Newark | Paired, Cable, Weight Unit 79.6 Lbs |Belden 9734 060500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$12,758.2600 / $13,745.5100 | Buy Now |
DISTI #
BEL5877-500-ND
|
DigiKey | CABLE 24COND 24AWG CHROME SHD Min Qty: 500 Lead time: 12 Weeks Container: Spool |
500 In Stock |
|
$18.9855 | Buy Now |
DISTI #
566-9734060500
|
Mouser Electronics | Multi-Conductor Cables 12 FS PR #24 FHDPE PVC RoHS: Compliant | 0 |
|
$12,270.4700 | Order Now |
DISTI #
71815134
|
RS | Multiconductor Cable, 12Pr, 24AWG, 7x32, TC, FPE ins, Foil, Chrome PVC jkt, AWM | Belden 9734 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$12,393.1700 | RFQ |
DISTI #
9734.060500
|
TME | Wire, 12x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 152m, 300V Min Qty: 152 | 0 |
|
$28.4600 / $32.4500 | RFQ |
Part Details for 9734 060500
9734 060500 CAD Models
9734 060500 Part Data Attributes
|
9734 060500
Belden Inc
Buy Now
|
Compare Parts:
9734 060500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |