Part Details for 973368100 by Altech Corporation
Overview of 973368100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 973368100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0640
|
Newark | Test Probe, Pruef 2 Black |Altech 973368100 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $5.3700 | Buy Now |
DISTI #
973368100-ND
|
DigiKey | TESTPROBEPRUEF 2 BLK STATIONARY Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2965 | Buy Now |
DISTI #
845-973368100
|
Mouser Electronics | Test Probes 4mm, 2mm Pin, Blk | 39 |
|
$2.7800 / $3.4200 | Buy Now |
DISTI #
70974631
|
RS | Test Probe, PRUEF 2 BLACK, stationary tip 2mm, 4mm socket | Altech Corp 973368100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$2.6000 / $4.0200 | Buy Now |
|
Powell Electronics | Test Probe, PRUEF 2 BLACK Min Qty: 20 | 17 |
|
$3.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$2.6000 / $4.0200 | Buy Now |
DISTI #
10113777
|
TestEquity LLC | Altech 973368100 Test Probe, PRUEF 2, Black, Stationary Tip 2mm, 4mm Socket, PRUEF Series | 0 |
|
$3.2900 | Buy Now |