Part Details for 9732 by Ruffneck
Overview of 9732 by Ruffneck
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8973202RA | Renesas Electronics Corporation | OCTAL BUFFER | |
iW1797-32 | Renesas Electronics Corporation | 27W High Resolution RapidCharge™ AC/DC Digital Controller in Small SOT23-6 | |
10127397-32H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 3HP+12S+3HP Right Angle, Through Hole |
Price & Stock for 9732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4596-9732-ND
|
DigiKey | Ruffneck Wall Mounting Kit for u Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$370.0000 | Buy Now |