Part Details for 9730 060100 by Belden Inc
Overview of 9730 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 9730 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6362
|
Newark | Shielded Multipair Cable 3Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9730 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$630.8600 / $679.6800 | Buy Now |
DISTI #
BEL1879-100-ND
|
DigiKey | MULTI-PAIR 6CON 24AWG CHROM 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
5 In Stock |
|
$504.6100 / $597.9000 | Buy Now |
DISTI #
566-9730-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$551.8800 / $565.9800 | Buy Now |
DISTI #
70005828
|
RS | Multiconductor Cable, 3Pr/24AWG, 7x32, TC, FPE ins, Foil, Chrome PVC | Belden 9730 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$528.6000 / $568.3900 | Buy Now |
DISTI #
9730.060100
|
TME | Wire, 3x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 0 |
|
$8.0100 / $12.2700 | RFQ |