Part Details for 972AS-8R2M by TOKO Inc
Overview of 972AS-8R2M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 972AS-8R2M
972AS-8R2M CAD Models
972AS-8R2M Part Data Attributes
|
972AS-8R2M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
972AS-8R2M
TOKO Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |