Part Details for 972A by TOKO Inc
Overview of 972A by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-AL | Coilcraft Inc | SMPS Transformer | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |