Part Details for 972405188 by Altech Corporation
Overview of 972405188 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972405188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0622
|
Newark | Alligator Clip Ak 2 B 2540 Y/G |Altech 972405188 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $13.4700 | Buy Now |
DISTI #
972405188-ND
|
DigiKey | GATOR CLIP BRASS 32A Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7485 | Buy Now |
DISTI #
845-972405188
|
Mouser Electronics | Test Clips Alligator Clip AK 2 B 2540 Y/G | 0 |
|
$8.2700 / $8.7400 | Order Now |
DISTI #
70974689
|
RS | Alligator Clip AK 2 B 2540 Y/G,4mm socket, 30mm range | Altech Corp 972405188 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $9.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks | 0 |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 55 Factory Stock |
|
$7.5500 / $9.0300 | Buy Now |
|
Powell Electronics | Alligator Clip AK 2 B 2540 Y/G Min Qty: 20 | 36 |
|
$9.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 55 Factory Stock |
|
$7.5500 / $9.0300 | Buy Now |
DISTI #
10113776
|
TestEquity LLC | Altech 972405188 Alligator Clip AK 2 B 2540, Y/G, 4mm Socket, 30mm Range, AK Series | 0 |
|
$9.1600 | Buy Now |