Part Details for 972354106 by Altech Corporation
Overview of 972354106 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972354106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0536
|
Newark | Test Socket Seb 2600 Grey |Altech 972354106 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $9.6000 | Buy Now |
DISTI #
845-972354106
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket SEB 2600 GREY | 0 |
|
$4.9700 / $5.6200 | Order Now |
DISTI #
70975367
|
RS | Test Socket SEB 2600 GREY,4mm test socket, panel mount, solder terminal, 32A | Altech Corp 972354106 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $5.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7300 / $7.1900 | Buy Now |
DISTI #
10117770
|
TestEquity LLC | Altech 972354106 Test Socket SEB 2600, Gray, 4mm Test Socket, Panel Mount, Solder Terminal, 32A | 0 |
|
$5.8900 | Buy Now |
Part Details for 972354106
972354106 CAD Models
972354106 Part Data Attributes
|
972354106
Altech Corporation
Buy Now
|
Compare Parts:
972354106
Altech Corporation
|
Samacsys Manufacturer | Altech |