Part Details for 972307100 by Altech Corporation
Overview of 972307100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 972307100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0509
|
Newark | Test Probe, Kleps 2700 Black |Altech 972307100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3400 / $33.1100 | Buy Now |
DISTI #
972307100-ND
|
DigiKey | TESTPROBE KLEPS 2700 BLKPLUNGER Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1970 | Buy Now |
DISTI #
845-972307100
|
Mouser Electronics | Test Probes 4mm, Stainless 3.5mm Clamp, Black | 0 |
|
$20.9900 / $23.3200 | Order Now |
DISTI #
70974613
|
RS | Test Probe, KLEPS 2700 BLACK, Plunger Style, 4mm socket, stainless steel tip | Altech Corp 972307100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8300 / $24.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$19.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5100 / $27.1100 | Buy Now |
DISTI #
10112266
|
TestEquity LLC | Altech 972307100 Test Probe, KLEPS 2700, Black, Plunger Style, 4mm Socket, Stainless steel Tip | 0 |
|
$24.8400 | Buy Now |