Part Details for 972-037-01SR081 by NorComp
Overview of 972-037-01SR081 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 972-037-01SR081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9038
|
Newark | 37 Rohs Compliant: Yes |Norcomp 972-037-01SR081 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.6600 | Buy Now |
DISTI #
972-37SY-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG YLW Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0478 | Buy Now |
DISTI #
636-972-037-01SR081
|
Mouser Electronics | D-Sub Backshells 37P CLAMSHELL YELLOW SLIM LINE PLASTIC RoHS: Compliant | 0 |
|
$2.6400 / $4.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.6800 | Buy Now |
Part Details for 972-037-01SR081
972-037-01SR081 CAD Models
972-037-01SR081 Part Data Attributes
|
972-037-01SR081
NorComp
Buy Now
Datasheet
|
Compare Parts:
972-037-01SR081
NorComp
BACKSHELL DB37 CLAM SLIM YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Material | POLYAMIDE66 | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | THUMBSCREW | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB |