Part Details for 971600324 by Wurth Elektronik
Overview of 971600324 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971600324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6300
|
Newark | Standoff, Hex Male-Female, 66Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:60Mm, Product Range:Wa-Sbrie Series, Overall Length:66Mm, External Width:5.5Mm, Rohs Compliant: Yes |Wurth Elektronik 971600324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$1.7000 / $2.5900 | Buy Now |
DISTI #
732-12980-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6330 / $2.4900 | Buy Now |
DISTI #
710-971600324
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M3x60mm SW5.5 RoHS: Compliant | 52 |
|
$1.6200 / $2.4900 | Buy Now |
DISTI #
18H9404
|
Bürklin Elektronik | Hexagonal spacer bolt, External/Internal Thread, M3/M3, 60 mm, brass Min Qty: 1 | 50 |
|
$1.7172 / $2.4900 | Buy Now |
DISTI #
2988324
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 66MM RoHS: Compliant Min Qty: 1 Container: Each | 117 |
|
$2.2463 / $2.7857 | Buy Now |
DISTI #
2988324
|
Farnell | STANDOFF, HEX MALE-FEMALE, 66MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 117 |
|
$2.3971 / $2.7485 | Buy Now |
Part Details for 971600324
971600324 CAD Models
971600324 Part Data Attributes:
|
971600324
Wurth Elektronik
Buy Now
|
Compare Parts:
971600324
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |