Part Details for 971450481 by Wurth Elektronik
Results Overview of 971450481 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
971450481 Information
971450481 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 971450481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8187
|
Newark | Standoff, Hex Male-Female, 45Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$0.8740 / $1.2500 | Buy Now |
DISTI #
732-10490-ND
|
DigiKey | HEX STANDOFF M4X0.7 STEEL 45MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
107 In Stock |
|
$0.7623 / $1.0800 | Buy Now |
DISTI #
710-971450481
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE Steel Spacer Stud Metric Thread int./ext. RoHS: Compliant | 0 |
|
$0.8400 / $1.2000 | Order Now |