Part Details for 971300511 by Wurth Elektronik
Overview of 971300511 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971300511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-10469-ND
|
DigiKey | HEX STANDOFF M5 STEEL 30MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
476 In Stock |
|
$1.2700 / $1.8000 | Buy Now |
DISTI #
710-971300511
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE Steel Spacer Stud Metric Thread int./ext. RoHS: Compliant | 177 |
|
$1.2600 / $1.8100 | Buy Now |