-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8136
|
Newark | Standoff, Hex Male-Female, 20Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:20Mm, Product Range:Wa-Sstie Series, Overall Length:26Mm, External Width:5Mm, rohs Compliant: Yes |Wurth Elektronik 971200351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1219 |
|
$0.4640 / $0.6660 | Buy Now |
DISTI #
732-10437-ND
|
DigiKey | HEX STANDOFF M3X0.5 STEEL 20MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1715 In Stock |
|
$0.4460 / $0.6300 | Buy Now |
DISTI #
710-971200351
|
Mouser Electronics | Standoffs & Spacers WA-SSTII St Spr Stud M 3 x 20.0 mm SW 5 RoHS: Compliant | 3638 |
|
$0.4010 / $0.6400 | Buy Now |
DISTI #
74020930
|
RS | Spacer stud, steel, metric, internal/external, 5mm SW, 20mm L, M3 Ti, WA-SSTIE | Wurth Elektronik 971200351 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy