Part Details for 9712-1/2"X36YD by 3M Interconnect
Overview of 9712-1/2"X36YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90309-712LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 12 Positions | |
68797-120HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 20 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
67997-126HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9712-1/2"X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-9712-1/2
|
Mouser Electronics | Adhesive Tapes ELECT CONDUCTVE TAPE ACRYLIC 1/2" X 36YD RoHS: Compliant | 16 |
|
$41.6400 / $49.7000 | Buy Now |
Part Details for 9712-1/2"X36YD
9712-1/2"X36YD CAD Models
9712-1/2"X36YD Part Data Attributes
|
9712-1/2"X36YD
3M Interconnect
Buy Now
|
Compare Parts:
9712-1/2"X36YD
3M Interconnect
|
Samacsys Manufacturer | 3M |