Part Details for 9712-0108 by Belden Inc
Overview of 9712-0108 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 9712-0108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9829
|
Newark | Lacing Panel,84",blk, xl Data |Belden 9712-0108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lacing Panel, 84", blk, xl Data |Belden 9712-0108 RoHS: Compliant |
2 In Stock |
|
$151.0400 | Buy Now |
DISTI #
53930846
|
Verical | Cable Accessories Cable Management Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 2 |
|
$186.2392 | Buy Now |
|
Master Electronics | Lacing Panel, 84", blk, xl Data |Belden 9712-0108 RoHS: Compliant |
2 In Stock |
|
$151.0400 | Buy Now |