-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6223
|
Newark | Standoff, Hex Male-Female, 25Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:17Mm, Product Range:Wa-Sbrie Series, Overall Length:25Mm, External Width:5.5Mm, Rohs Compliant: Yes |Wurth Elektronik 971170324 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 470 |
|
$0.6780 / $0.9880 | Buy Now |
DISTI #
732-12944-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1211 In Stock |
|
$0.6190 / $0.9500 | Buy Now |
DISTI #
710-971170324
|
Mouser Electronics | Standoffs & Spacers WA-SBRIE M3x17mm SW5.5 RoHS: Compliant | 1078 |
|
$0.6040 / $0.9500 | Buy Now |
DISTI #
18H9317
|
Bürklin Elektronik | Hexagonal spacer bolt, External/Internal Thread, M3/M3, 17 mm, brass Min Qty: 1 | 50 |
|
$0.6567 / $0.9474 | Buy Now |
DISTI #
2988247
|
element14 Asia-Pacific | STANDOFF, HEX MALE-FEMALE, 25MM RoHS: Compliant Min Qty: 1 Container: Each | 470 |
|
$0.6422 / $1.2134 | Buy Now |
DISTI #
2988247
|
Farnell | STANDOFF, HEX MALE-FEMALE, 25MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 470 |
|
$0.8590 / $1.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy