Part Details for 971150485 by Wurth Elektronik
Overview of 971150485 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971150485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6215
|
Newark | Standoff, Hex Male-Female, 23Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:15Mm, Product Range:Wa-Spaie Series, Overall Length:23Mm, Rohs Compliant: Yes |Wurth Elektronik 971150485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 526 |
|
$1.0800 / $1.6200 | Buy Now |
DISTI #
732-13075-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
595 In Stock |
|
$1.0250 / $1.5600 | Buy Now |
DISTI #
710-971150485
|
Mouser Electronics | Standoffs & Spacers WA-SPAIE Spacer Stud M4x15mm SW 8 RoHS: Compliant | 781 |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
74020793
|
RS | Spacer stud, plastic, metric, internal/external, 8mm SW, 15mm L, M4 Ti | Wurth Elektronik 971150485 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9630 | RFQ |
Part Details for 971150485
971150485 CAD Models
971150485 Part Data Attributes
|
971150485
Wurth Elektronik
Buy Now
|
Compare Parts:
971150485
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |