-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Steel Spacer Stud, metric, internal/external WA-SSTIE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8090
|
Newark | Standoff, Hex M-F, Steel, M2.5, Standoff Material:Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:8Mm, Overall Length:14Mm, External Width:5Mm, Product Range:Wa-Sstie Series Rohs Compliant: Yes |Wurth Elektronik 971080151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5127 |
|
$0.3930 / $0.4990 | Buy Now |
DISTI #
732-10389-ND
|
DigiKey | HEX STANDOFF M2.5X0.45 STEEL 8MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2777 In Stock |
|
$0.3340 / $0.4800 | Buy Now |
DISTI #
710-971080151
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M M 2.5x8mm SW 5 RoHS: Compliant | 3728 |
|
$0.3410 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
971080151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
971080151
Wurth Elektronik
Steel Spacer Stud, metric, internal/external WA-SSTIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Assembly Item Name | SPACER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW |