Part Details for 971070471 by Wurth Elektronik
Overview of 971070471 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971070471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8089
|
Newark | Standoff, Hex Male-Female, 7Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Product Range:Wa-Sstie Series, Overall Length:15Mm, External Width:7Mm, Rohs Compliant: Yes |Wurth Elektronik 971070471 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
732-10388-ND
|
DigiKey | HEX STANDOFF M4X0.7 STEEL 7MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1226 In Stock |
|
$0.4010 / $0.5700 | Buy Now |
DISTI #
710-971070471
|
Mouser Electronics | Standoffs & Spacers WA-SSTIE M M 4x7mm SW 7 RoHS: Compliant | 0 |
|
$0.4010 | Order Now |