Part Details for 971070155 by Wurth Elektronik
Overview of 971070155 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971070155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6141
|
Newark | Standoff, Hex Male-Female, 15Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:7Mm, Overall Length:15Mm, External Width:5Mm Rohs Compliant: Yes |Wurth Elektronik 971070155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1750 | Buy Now |
DISTI #
732-13045-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$0.6190 / $0.9400 | Buy Now |
DISTI #
710-971070155
|
Mouser Electronics | Standoffs & Spacers WA-SPAIE Spacer Stud M2.5x7mm SW5 RoHS: Compliant | 766 |
|
$0.6180 / $0.9500 | Buy Now |
DISTI #
74020770
|
RS | Spacer stud, plastic, metric, internal/external, 5mm SW, 7mm L, M2.5 Ti | Wurth Elektronik 971070155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5820 | RFQ |