Part Details for 971-SLR/11 by WECO Electrical Connectors
Overview of 971-SLR/11 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-SLR/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70242327
|
RS | Conn, TermBlk, PCB, PinHeader, Straight, 11Pole, 5mmPitch, Black, 10A, 300V, Solder | WECO 971-SLR/11 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | RFQ |