Part Details for 971-SLR/04 by WECO Electrical Connectors
Overview of 971-SLR/04 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-SLR/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-971-SLR/04-ND
|
DigiKey | PIN STRIP FOR PLUG-IN SCREW CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1995 In Stock |
|
$0.6028 / $1.7600 | Buy Now |
DISTI #
70242319
|
RS | Conn TermBlk PCB PinHeader Straight 4Pole 5mmPitch Black 10A 300V Solder | WECO 971-SLR/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 |
|
$0.7500 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Pin Strip Header - Male - 4 Position - Unshrouded - 0.197" (5.00mm) Pitch - 10A 300V - Solder Termination - Vertical - Through Hole. RoHS: Compliant |
1250 In Stock |
|
$0.4982 / $0.6370 | Buy Now |
|
Master Electronics | Pin Strip Header - Male - 4 Position - Unshrouded - 0.197" (5.00mm) Pitch - 10A 300V - Solder Termination - Vertical - Through Hole. RoHS: Compliant |
1250 In Stock |
|
$0.4982 / $0.6370 | Buy Now |