Part Details for 971-FBS-DS/08 by WECO Electrical Connectors
Overview of 971-FBS-DS/08 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-FBS-DS/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211884
|
RS | Conn Term Blk PCB Plug-in Screw 8 5 mm 22-14 AWG 10 A 300 V | WECO 971-FBS-DS/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 388 |
|
$3.6100 / $4.6900 | Buy Now |