Part Details for 971-009-030R121 by NorComp
Overview of 971-009-030R121 by NorComp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-009-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1864
|
Newark | D Sub Backshell, 45Deg, 9Pos, De, Product Range:Armor 971 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 971-009-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.7300 / $8.7600 | Buy Now |
DISTI #
07W6525
|
Newark | D Sub Backshell, Unc 4-40, Armor 971 Series, De, 45 , Zinc Alloy Body Rohs Compliant: Yes |Norcomp 971-009-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$6.1300 / $10.0200 | Buy Now |
DISTI #
41Y0709
|
Newark | D Sub Back Shell, 45Deg, Size De, Zinc, Product Range:Armor 971 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 971-009-030R121 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $6.3900 | Buy Now |
DISTI #
971-09N45E-ND
|
DigiKey | CONN BACKSHELL 9P 45DEG SHLD SLV Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1184 In Stock |
|
$4.1996 / $7.2000 | Buy Now |
DISTI #
636-971-009-030R121
|
Mouser Electronics | D-Sub Backshells 9P 45 DEGREE DIECAST NICKEL PLATED RoHS: Compliant | 391 |
|
$4.1900 / $7.0500 | Buy Now |
|
Future Electronics | 971 Series 9 Position Zinc 45° Entry Die Cast/Nickel D-Sub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1890Bag |
|
$4.5200 / $5.2700 | Buy Now |
DISTI #
TEX971-009-030R121
|
Heilind Electronics | Americas - 2872 in Stock3750 On Order |
|
$4.8689 / $6.3192 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 45° Entry RoHS: Compliant |
100 In Stock |
|
$3.7600 / $5.6200 | Buy Now |
DISTI #
68505394
|
Verical | Backshell Kit 45° 9 Shell Size Nickel Over Copper Die Cast Zinc Alloy Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 1000 |
|
$5.7965 / $7.1181 | Buy Now |
DISTI #
78981416
|
Verical | Backshell Kit 45° 9 Shell Size Nickel Over Copper Die Cast Zinc Alloy Min Qty: 10 Package Multiple: 5 Date Code: 2334 | Americas - 100 |
|
$6.3184 / $7.3082 | Buy Now |