Part Details for 971-009-020R121 by NorComp
Overview of 971-009-020R121 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-009-020R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9019
|
Newark | D Sub Back Shell, Size De, Abs, Product Range:Armor 971 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 971-009-020R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.6500 | Buy Now |
DISTI #
971-09MP45E-ND
|
DigiKey | CONN BACKSHELL 9P 45DEG SHLD SLV Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
241 In Stock |
|
$3.9451 / $6.7600 | Buy Now |
DISTI #
636-971-009-020R121
|
Mouser Electronics | D-Sub Backshells 9P 45 DEGREE METALIZED PLASTIC RoHS: Compliant | 51 |
|
$3.9400 / $6.7600 | Buy Now |
|
Future Electronics | 971 Series 9 Position Metalized Plastic 45° Entry D-Sub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.9900 / $5.3000 | Buy Now |
DISTI #
TEX971-009-020R121
|
Heilind Electronics | Americas - 722 in Stock |
|
$5.0820 / $6.5958 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 45° Entry RoHS: Compliant | 0 |
|
$3.6700 / $5.8800 | Buy Now |
DISTI #
TEX971-009-020R121
|
Interstate Connecting Components | 144 |
|
$5.0820 / $6.5958 | Buy Now |