Part Details for 971-009-010R011 by NorComp
Overview of 971-009-010R011 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 971-009-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9967
|
Newark | D Sub Back Shell, 45Deg, Size De, Abs, Product Range:Armor 971 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 971-009-010R011 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $3.0000 | Buy Now |
DISTI #
971-09BP45E-ND
|
DigiKey | CONN BACKSHELL 9POS 45DEG BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
715 In Stock |
|
$1.7857 / $3.4300 | Buy Now |
DISTI #
636-971-009-010R011
|
Mouser Electronics | D-Sub Backshells 9P 45 DEGREE BLACK PLASTIC RoHS: Compliant | 216 |
|
$1.8500 / $3.4300 | Buy Now |
|
Future Electronics | 971 Series 9 Position Black Plastic 45° Entry Black D-Sub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$2.0800 / $2.2200 | Buy Now |
DISTI #
TEX971-009-010R011
|
Heilind Electronics | Americas - 349 in Stock |
|
$2.4590 / $3.1915 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 45° Entry RoHS: Compliant | 0 |
|
$1.7000 / $2.7600 | Buy Now |
DISTI #
TEX971-009-010R011
|
Interstate Connecting Components | 81 |
|
$2.4590 / $3.1915 | Buy Now |