There are no models available for this part yet.
Overview of 970950481 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 970950481 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC8080
|
Newark | Standoff, Hex Female-Female, 95Mm, M4, Standoff Material:Steel, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:95Mm, Overall Length:-, External Width:8Mm, Product Range:Wa-Sstii Seriesrohs Compliant: Yes |Wurth Elektronik 970950481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$1.2500 / $2.0200 | Buy Now | |
DISTI #
732-10684-ND
|
DigiKey | HEX SPACER M4 STEEL 95MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
115 In Stock |
|
$1.2030 / $1.9300 | Buy Now | |
DISTI #
710-970950481
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 4x95mm SW 8 RoHS: Compliant | 539 |
|
$1.2000 / $1.9400 | Buy Now |
CAD Models for 970950481 by Wurth Elektronik
Part Data Attributes for 970950481 by Wurth Elektronik
970950481
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
970950481Wurth ElektronikVS
-