Part Details for 9707-1-36 by 3M
Overview of 9707-1-36 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9707-DPG2-EBZ | Analog Devices | Eval Board 14-BIT Low Power Tx | |
AD9707BCPZ | Analog Devices | 14-BIT Low Power TxDAC DAC IC | |
AD9707BCPZRL7 | Analog Devices | 14-BIT Low Power TxDAC DAC IC |
Price & Stock for 9707-1-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-9707-1-36-ND
|
DigiKey | RF EMI SHIELDING TAPE 36YDS X 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$343.9108 / $357.3400 | Buy Now |