Part Details for 9706A-B-0440-3B by Amatom Electronic Hardware
Results Overview of 9706A-B-0440-3B by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9706A-B-0440-3B Information
9706A-B-0440-3B by Amatom Electronic Hardware is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
10121505-320440BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 36P40S | |
68020-440HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9706A-B-0440-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 162 |
|
Buy Now |