Part Details for 9705C-B-0440-3B by Amatom Electronic Hardware
Results Overview of 9705C-B-0440-3B by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9705C-B-0440-3B Information
9705C-B-0440-3B by Amatom Electronic Hardware is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
10121505-320440BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 36P40S | |
68020-440HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9705C-B-0440-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 213 |
|
Buy Now |