Part Details for 9703-24X108 by 3M Interconnect
Overview of 9703-24X108 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
970301YD2B | Amphenol Communications Solutions | XCEDE HD 3PAIR DC DIECAST, NO KEY, W/GND, DUAL POST Connector | |
970301YD0B | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle, 3-pair, Guide Module | |
10132797-033130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 3.3mm height plug connector. |
Price & Stock for 9703-24X108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-9703-24X108
|
Mouser Electronics | Adhesive Tapes 9703 ELECTRICALLY CONDUC 24"X 108YDS RoHS: Compliant | 0 |
|
$12,108.8400 | Order Now |