Part Details for 970270321 by Wurth Elektronik
Overview of 970270321 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970270321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8031
|
Newark | Standoff, Hex F-F, Steel, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:27Mm, Overall Length:-, External Width:5.5Mm, Product Range:Wa-Sstii Series Rohs Compliant: Yes |Wurth Elektronik 970270321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.1030 | Buy Now |
DISTI #
732-10620-ND
|
DigiKey | HEX SPACER M3X0.5 STEEL 1-1/16" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1280 In Stock |
|
$0.4010 / $0.6400 | Buy Now |
DISTI #
710-970270321
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 3x27mm SW 5.5 RoHS: Compliant | 1994 |
|
$0.4010 / $0.6500 | Buy Now |
DISTI #
74020839
|
RS | Spacer stud, steel, metric, 5.5mm SW, 27mm L, M3 inner thread, WA-SSTII | Wurth Elektronik 970270321 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3980 | RFQ |