Part Details for 9702-6SL-1 by Knowles Corporation
Overview of 9702-6SL-1 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1797-02 | Renesas Electronics Corporation | 27W High Resolution RapidCharge™ AC/DC Digital Controller in Small SOT23-6 | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. | |
10127397-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP Right Angle, Through Hole |
Price & Stock for 9702-6SL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-9702-6SL-1
|
Mouser Electronics | Trimmer / Variable Capacitors THIN TRIM, LEAD FREE, XPB4 RoHS: Compliant | 2 |
|
$8.6800 / $13.0500 | Buy Now |