Part Details for 9702-2SL-1R3 by Johanson Dielectrics Inc
Overview of 9702-2SL-1R3 by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1797-02 | Renesas Electronics Corporation | 27W High Resolution RapidCharge™ AC/DC Digital Controller in Small SOT23-6 | |
10132797-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector. | |
10127397-02H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 6HP Right Angle, Through Hole |
Price & Stock for 9702-2SL-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 700 |
|
$5.2500 / $15.0000 | Buy Now |
Part Details for 9702-2SL-1R3
9702-2SL-1R3 CAD Models
9702-2SL-1R3 Part Data Attributes
|
9702-2SL-1R3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
9702-2SL-1R3
Johanson Dielectrics Inc
CAPACITOR, VARIABLE, 250V, 2.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | 9702 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |