Part Details for 970190365 by Wurth Elektronik
Overview of 970190365 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970190365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6063
|
Newark | Standoff, Hex F-F, Nylon, M3, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:19Mm, External Width:6Mm Rohs Compliant: Yes |Wurth Elektronik 970190365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$0.3380 | Buy Now |
DISTI #
732-13021-ND
|
DigiKey | PLASTIC SPACER STUD METRIC THREA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
228 In Stock |
|
$0.5760 / $0.9000 | Buy Now |
DISTI #
710-970190365
|
Mouser Electronics | Standoffs & Spacers WA-SPAII Spacer Stud M3x19mm SW 6 RoHS: Compliant | 503 |
|
$0.6000 / $0.9100 | Buy Now |
DISTI #
74020736
|
RS | Spacer stud, plastic, metric, 6mm SW, 19mm L, M3 inner thread, WA-SPaII | Wurth Elektronik 970190365 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |