Part Details for 970170151 by Wurth Elektronik
Results Overview of 970170151 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
970170151 Information
970170151 by Wurth Elektronik is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 970170151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7998
|
Newark | Standoff, Hex Female-Female, 17Mm, M2.5, Standoff Material:Steel, Thread Size - Metric:M2.5, Thre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$0.3950 / $0.6450 | Buy Now |
DISTI #
732-10580-ND
|
DigiKey | HEX SPACER M2.5X0.45 STEEL 17MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2448 In Stock |
|
$0.3420 / $0.5500 | Buy Now |
DISTI #
710-970170151
|
Mouser Electronics | Standoffs & Spacers WA-SSTII St Spr Stud M 2.5 x 17.0 mm SW 5 RoHS: Compliant | 456 |
|
$0.3680 / $0.6200 | Buy Now |
DISTI #
74020854
|
RS | Spacer stud, steel, metric, 5mm SW, 17mm L, M2.5 inner thread, WA-SSTII | Wurth Elektronik 970170151 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ |