Part Details for 970160321 by Wurth Elektronik
Overview of 970160321 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970160321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7996
|
Newark | Standoff, Hex F-F, Steel, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:16Mm, Overall Length:-, External Width:5.5Mm, Product Range:Wa-Sstii Series Rohs Compliant: Yes |Wurth Elektronik 970160321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4401 |
|
$0.4020 / $0.5300 | Buy Now |
DISTI #
732-10577-ND
|
DigiKey | HEX SPACER M3X0.5 STEEL 16MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2225 In Stock |
|
$0.3160 / $0.5100 | Buy Now |
DISTI #
710-970160321
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 3x16mm SW 5.5 RoHS: Compliant | 6561 |
|
$0.3160 / $0.5100 | Buy Now |