Part Details for 970150354 by Wurth Elektronik
Overview of 970150354 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970150354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6038
|
Newark | Standoff, Hex F-F, Brass, M3, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:15Mm, Overall Length:15Mm, External Width:5Mm, Product Range:Wa-Sbrii Series Rohs Compliant: Yes |Wurth Elektronik 970150354 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2119 |
|
$0.3610 / $0.5410 | Buy Now |
DISTI #
732-12863-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3879 In Stock |
|
$0.3310 / $0.5200 | Buy Now |
DISTI #
710-970150354
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M3x15mm SW5 RoHS: Compliant | 1464 |
|
$0.3170 / $0.5200 | Buy Now |
DISTI #
18H9147
|
Bürklin Elektronik | Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 15 mm, brass Min Qty: 1 | 50 |
|
$0.3503 / $0.5266 | Buy Now |