Part Details for 970150154 by Wurth Elektronik
Overview of 970150154 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970150154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-12861-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
810 In Stock |
|
$0.4140 / $0.6500 | Buy Now |
DISTI #
710-970150154
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M2.5x15mm SW5 RoHS: Compliant | 1797 |
|
$0.4070 / $0.6500 | Buy Now |
DISTI #
18H9142
|
Bürklin Elektronik | Hexagonal spacer bolt, Internal/Internal Thread, M2.5/M2.5, 15 mm, brass Min Qty: 1 | 50 |
|
$0.4350 / $0.6568 | Buy Now |
DISTI #
2987871
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 15MM, M2.5 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.5040 / $0.5556 | Buy Now |
Part Details for 970150154
970150154 CAD Models
970150154 Part Data Attributes:
|
970150154
Wurth Elektronik
Buy Now
|
Compare Parts:
970150154
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |