Part Details for 970120581 by Wurth Elektronik
Overview of 970120581 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970120581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7980
|
Newark | Standoff, Hex Female-Female, 12Mm, M5, Standoff Material:Steel, Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:12Mm, Overall Length:-, External Width:8Mm, Product Range:Wa-Sstii Seriesrohs Compliant: Yes |Wurth Elektronik 970120581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.3070 | Buy Now |
DISTI #
732-10558-ND
|
DigiKey | HEX SPACER M5 STEEL 12MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
221 In Stock |
|
$0.5070 / $0.8200 | Buy Now |
DISTI #
710-970120581
|
Mouser Electronics | Standoffs & Spacers WA-SSTII Steel Spacer Stud Metric Thread int./int. RoHS: Compliant | 531 |
|
$0.5070 / $0.8200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 170 |
|
RFQ |