Part Details for 970120151 by Wurth Elektronik
Overview of 970120151 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970120151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7975
|
Newark | Standoff, Hex F-F, Steel, M2.5, Standoff Material:Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:12Mm, Overall Length:-, External Width:5Mm, Product Range:Wa-Sstii Series Rohs Compliant: Yes |Wurth Elektronik 970120151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4643 |
|
$0.1800 | Buy Now |
DISTI #
732-10552-ND
|
DigiKey | HEX SPACER M2.5X0.45 STEEL 12MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4174 In Stock |
|
$0.3380 / $0.5400 | Buy Now |
DISTI #
710-970120151
|
Mouser Electronics | Standoffs & Spacers WA-SSTII St Spr Stud M 2.5 x 12.0 mm SW 5 RoHS: Compliant | 3970 |
|
$0.3260 / $0.5500 | Buy Now |
DISTI #
74020851
|
RS | Spacer stud, steel, metric, 5mm SW, 12mm L, M2.5 inner thread, WA-SSTII | Wurth Elektronik 970120151 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3350 | RFQ |