Part Details for 9701-11 by Teledyne e2v
Overview of 9701-11 by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1697-01 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package | |
10127397-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 4MP+15S+4HP STB | |
10132797-011120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 10 position, 2.3mm height plug connector. |
Price & Stock for 9701-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9701-11
|
Avnet Silica | Rad-Hard Integer-N PLL Frequency Synthesizer, Flight Qualified (Alt: 9701-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |