Part Details for 970060324 by Wurth Elektronik
Overview of 970060324 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970060324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5971
|
Newark | Standoff, Hex F-F, Brass, M3, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:6Mm, Overall Length:6Mm, External Width:5.5Mm, Product Range:Wa-Sbrii Series Rohs Compliant: Yes |Wurth Elektronik 970060324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1610 |
|
$0.1980 | Buy Now |
DISTI #
732-12829-ND
|
DigiKey | BRASS SPACER STUD METRIC THREAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3836 In Stock |
|
$0.3530 / $0.5600 | Buy Now |
DISTI #
710-970060324
|
Mouser Electronics | Standoffs & Spacers WA-SBRII M3x6mm SW5.5 RoHS: Compliant | 5648 |
|
$0.3360 / $0.5600 | Buy Now |
DISTI #
18H9093
|
Bürklin Elektronik | Hexagon spacer bolt, Internal/Internal Thread, M3/M3, 6 mm, brass Min Qty: 1 | 50 |
|
$0.3758 / $0.5664 | Buy Now |
Part Details for 970060324
970060324 CAD Models
970060324 Part Data Attributes
|
970060324
Wurth Elektronik
Buy Now
|
Compare Parts:
970060324
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |