Part Details for 970060321 by Wurth Elektronik
Overview of 970060321 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970060321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7951
|
Newark | Standoff, Hex Female-Female, 6Mm, M3, Standoff Material:Steel, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:6Mm, Product Range:Wa-Sstii Series, Overall Length:-, External Rohs Compliant: Yes |Wurth Elektronik 970060321 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1984 |
|
$0.3490 / $0.4580 | Buy Now |
DISTI #
732-10525-ND
|
DigiKey | HEX SPACER M3X0.5 STEEL 6MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3551 In Stock |
|
$0.2740 / $0.4400 | Buy Now |
DISTI #
710-970060321
|
Mouser Electronics | Standoffs & Spacers WA-SSTII St Spr Stud M 3 x 6.5 mm SW 5.5 RoHS: Compliant | 0 |
|
$0.2650 / $0.4500 | Order Now |
DISTI #
18H9092
|
Bürklin Elektronik | Hexagon spacer bolt, Internal/Internal Thread, M3/M3, 6 mm, steel Min Qty: 1 | 54 |
|
$0.2768 / $0.4478 | Buy Now |