Part Details for 970060151 by Wurth Elektronik
Overview of 970060151 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970060151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7950
|
Newark | Standoff, Hex Female-Female, 6Mm, M2.5, Standoff Material:Steel, Thread Size - Metric:M2.5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:6Mm, Overall Length:-, External Width:5Mm Rohs Compliant: Yes |Wurth Elektronik 970060151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$0.0850 | Buy Now |
DISTI #
732-10524-ND
|
DigiKey | HEX SPACER M2.5X0.45 STEEL 6MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2995 In Stock |
|
$0.3380 / $0.5400 | Buy Now |
DISTI #
710-970060151
|
Mouser Electronics | Standoffs & Spacers WA--SSTII M 2.5x6mm SW 5 RoHS: Compliant | 0 |
|
$0.3380 / $0.5400 | Order Now |