-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2398
|
Newark | Connector, Rca/Phono, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Contact Plating:Silver Plated Contacts, Connector Body Material:Plastic Body, Connector Colour:White, External Diameter:-, Product Range:-, Colour:White Rohs Compliant: Yes |Keystone 970 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
36-970-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
368 In Stock |
|
$0.9403 / $1.9500 | Buy Now |
DISTI #
534-970
|
Mouser Electronics | RCA Phono Connectors RCA PCB JACK WHT RoHS: Compliant | 50 |
|
$0.9400 / $1.9300 | Buy Now |
DISTI #
70182039
|
RS | Phono Jack, PC Mount, Closed Circuit, Horizontal, Brass, Nickel Plate | Keystone Electronics 970 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.9300 | RFQ |
|
Future Electronics | 970 Series White .125 inch Diameter Pins PC Phono Jack RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0300 / $2.1500 | Buy Now |
DISTI #
KEYS970
|
TME | Socket, RCA, female, angled 90°, THT, brass, nickel plated, on PCBs Min Qty: 100 | 0 |
|
$1.5600 | RFQ |
DISTI #
000000000000033869
|
Sager | RCA Phono Connectors RCA PCB JACK WHT Min Qty: 500 | 0 |
|
$0.9700 / $1.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
970
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
970
Keystone Electronics Corp
Audio/RCA Connector, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Breadth | 0.394 inch | |
Body Depth | 0.551 inch | |
Body Diameter | 0.327 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |