Part Details for 970-LH-DS/05 by WECO Electrical Connectors
Overview of 970-LH-DS/05 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970-LH-DS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-970-LH-DS/05-ND
|
DigiKey | PCB SCREW CONN, 5P, 5MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4696 / $3.4600 | Buy Now |
DISTI #
71513541
|
RS | Screw Connectors for Printed Circuit Board | WECO 970-LH-DS/05 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.6300 | RFQ |
|
Future Electronics | 970 Series 5 Position 22-10 AWG 5 mm Pitch Screw Connector for PCB RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$1.5400 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Screw Connector for PCB - 5 pole - 5mm Pitch - 22-12 AWG (UL) RoHS: Compliant |
1 In Stock 500 On Order |
|
$1.3300 / $1.8700 | Buy Now |
|
Master Electronics | Screw Connector for PCB - 5 pole - 5mm Pitch - 22-12 AWG (UL) RoHS: Compliant |
1 In Stock 500 On Order |
|
$1.3300 / $1.8700 | Buy Now |