Part Details for 970-007Z118-4S2-1 by Glenair Inc
Overview of 970-007Z118-4S2-1 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 970-007Z118-4S2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6214
|
Newark | Mil Spec Cir Conn, Rcpt, 4Pos, Crimp, Product Range:-, Equivalent Military Specification:"error:#n/A", Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Glenair 970-007Z118-4S2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,296.7600 / $4,836.9100 | Buy Now |
DISTI #
631-970Z1184S21
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - POWERTRIP CONNECTORS RoHS: Compliant | 0 |
|
$3,401.5500 | Order Now |
DISTI #
GLE970-007Z118-4S2-1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 970-007Z118-4S2-1
970-007Z118-4S2-1 CAD Models
970-007Z118-4S2-1 Part Data Attributes
|
970-007Z118-4S2-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-007Z118-4S2-1
Glenair Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | THREADED-THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 4 |