Part Details for 970-003ME36-16BN-1 by Glenair Inc
Overview of 970-003ME36-16BN-1 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4516BNSR | Texas Instruments | CMOS Presettable Binary Up/Down Counter 16-SO -55 to 125 | |
CD4016BNSR | Texas Instruments | CMOS Quad Bilateral Switch 14-SO -55 to 125 |
Price & Stock for 970-003ME36-16BN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5576
|
Newark | 970-003Me36-16Bn-1 |Glenair 970-003ME36-16BN-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$607.9900 / $1,960.7600 | Buy Now |
DISTI #
GLE970-003ME36-16BN-1
|
Interstate Connecting Components | POWERTRIP CONNECTORS | 0 |
|
Buy Now |
Part Details for 970-003ME36-16BN-1
970-003ME36-16BN-1 CAD Models
970-003ME36-16BN-1 Part Data Attributes
|
970-003ME36-16BN-1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
970-003ME36-16BN-1
Glenair Inc
Circular Connector, 16 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body Depth | 1.002 inch | |
Body Diameter | 2.302 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |